The UA723ML is an adjustable linear regulator from Texas Instruments. It features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The device has 10 terminals and is mounted on the bottom. It is available in a 10-pin SOIC package and is suitable for use in power management applications.
Texas Instruments UA723ML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 2 |
| Output Voltage1-Max | 37 |
| Adjustability | ADJUSTABLE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UA723ML to view detailed technical specifications.
No datasheet is available for this part.