
Texas Instruments UA733CD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 16V |
| Output Current | 3.6mA |
| Output Current per Channel | 3.6mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UA733 |
| Supply Current | 16mA |
| Supply Type | Dual |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA733CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
