The UA733CDRE4 is a single dual-supply operational amplifier from Texas Instruments. It operates at a maximum temperature of 70°C and a minimum of 0°C. The device is packaged in a surface mount SOIC-14 package and is available in a tape and reel format. The op-amp has a maximum operating supply voltage of 8V and a maximum output current of 3.6mA. It is RoHS compliant and does not contain lead, although the package itself contains lead. The device is not radiation hardened.
Texas Instruments UA733CDRE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 16V |
| Output Current | 3.6mA |
| Output Current per Channel | 3.6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UA733 |
| Supply Current | 16mA |
| Supply Type | Dual |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA733CDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.