
The UA733CNSR is a single-channel dual-supply video amplifier from Texas Instruments. It operates within a temperature range of 0 to 70°C and is packaged in a lead-free SOP package. The device is RoHS compliant and suitable for surface mount applications. The amplifier draws 16mA of current from a 16V supply and can output 3.6mA of current. It can handle a maximum dual supply voltage of 8V.
Texas Instruments UA733CNSR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 16V |
| Output Current | 3.6mA |
| Output Current per Channel | 3.6mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Supply Type | Dual |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA733CNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
