The UA733CNSRE4 is a single audio amplifier from Texas Instruments, featuring a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a dual supply voltage of up to 8V and has an operating supply current of 16mA. The amplifier is packaged in a SOP package and is RoHS compliant. It is suitable for use in audio applications where a low-power amplifier is required.
Texas Instruments UA733CNSRE4 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 16V |
| Output Current | 3.6mA |
| Output Current per Channel | 3.6mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UA733 |
| Supply Current | 16mA |
| Supply Type | Dual |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA733CNSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.