
General purpose operational amplifier featuring a 1MHz bandwidth and 1mV input offset voltage. This single-channel IC offers a 1.7mA operating supply current and a 0.5V/µs slew rate. It operates with dual supply voltages from 3.5V to 18V and provides a 25mA output current per channel. Packaged in an 8-pin SOIC (PDSO8) with a 70dB common mode rejection ratio, this RoHS compliant component is suitable for applications within a 0°C to 70°C temperature range.
Texas Instruments UA741CDE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 25mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 2.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA741CDE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
