Dual operational amplifier IC featuring a voltage-feedback architecture. This general-purpose amplifier operates within a commercial temperature range of 0 to 70°C. It offers a nominal supply voltage of ±15V, with a maximum supply voltage limit of ±18V. Key specifications include a maximum input offset voltage of 7500 µV, a nominal slew rate of 0.5 V/µs, and a unity gain bandwidth of 1000 kHz. The component is housed in a 14-pin SOIC package (JEDEC code R-PDSO-G14) with a width of 3.9mm and length of 8.65mm.
Texas Instruments UA747CDR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 6.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7500 |
| Average Bias Current-Max (IIB) | 0.8 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UA747CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.