Texas Instruments UA747CNG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 25mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA747CNG4 to view detailed technical specifications.
No datasheet is available for this part.
