Dual operational amplifier IC featuring a 14-terminal, hermetically sealed ceramic package with a JEDEC code of R-GDFP-F14. This military-grade component operates across a wide temperature range from -55°C to 125°C, with a nominal supply voltage of ±15V and a maximum supply current of 5.6mA. Key specifications include a maximum input offset voltage of 5000µV, a minimum voltage gain of 50,000, and a nominal slew rate of 0.5V/µs. The voltage-feedback architecture provides frequency compensation.
Texas Instruments UA747MW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.35 |
| Length | 8.725 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 50000 |
| Neg Supply Voltage Limit-Max | -22 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UA747MW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.