
Positive fixed 5V output linear voltage regulator, capable of delivering up to 1.5A output current. Features a 2V dropout voltage and a maximum input voltage of 25V. Operates within a temperature range of 0°C to 125°C. Packaged in a TO-220 through-hole mount, this RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 78dB.
Texas Instruments UA7805CKCS technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 2V |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 4.58mm |
| Weight | 0.067197oz |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA7805CKCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
