
5V fixed output linear voltage regulator, surface mount, TO-263 package. Features 1.5A maximum output current, 2V dropout voltage, and 25V maximum input voltage. Operates from 0°C to 125°C with a 50V voltage rating. Positive polarity, RoHS compliant, and available on tape and reel.
Texas Instruments UA7805CKTTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | TO-263 |
| Dropout Voltage | 2V |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 4.8V |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Nominal Supply Current | 4.2mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Thickness | 4.44mm |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.050897oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA7805CKTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
