
Positive fixed 5V output voltage linear voltage regulator, delivering up to 1.5A output current. Features a 2V dropout voltage and a maximum input voltage of 25V. Operates across a temperature range of 0°C to 125°C. Packaged in a TO-263-3 surface mount case, this RoHS compliant component is supplied on tape and reel.
Texas Instruments UA7805CKTTRG3 technical specifications.
| Package/Case | TO-263-3 |
| Dropout Voltage | 2V |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.18mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| Thickness | 4.44mm |
| Weight | 0.050897oz |
| Width | 8.41mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA7805CKTTRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
