
Positive fixed 8V linear voltage regulator, delivering up to 1.5A output current. Features a 2V dropout voltage and a maximum input voltage of 25V. Operates across a wide temperature range from 0°C to 125°C. Packaged in a TO-220-3 through-hole mount configuration, this RoHS compliant component is ideal for power management applications.
Texas Instruments UA7808CKCS technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 4.7mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 8V |
| Mount | Through Hole |
| Nominal Output Voltage | 8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.067197oz |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA7808CKCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
