
Positive fixed output linear voltage regulator, delivering 1.5A at 8V. Features a 2V dropout voltage and a maximum input voltage of 25V. Operates across a temperature range of 0°C to 125°C. Packaged in a TO-220-3 through-hole mount configuration. RoHS compliant with a 62dB PSRR.
Texas Instruments UA7808CKCT technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 4.65mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 8V |
| Mount | Through Hole |
| Nominal Output Voltage | 8V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 4.3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 4.45mm |
| Weight | 0.211644oz |
| Width | 8.59mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA7808CKCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
