Texas Instruments UA7810QKTE technical specifications.
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Output Voltage | 10V |
| Quiescent Current | 4.3mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UA7810QKTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.