The UA7812CKC is a linear voltage regulator with a fixed output voltage of 12V and an output current rating of 1.5A. It is packaged in a TO-220-3 package and is suitable for operation over a temperature range of 0°C to 125°C. The device is RoHS compliant and has a quiescent current of 8mA. The UA7812CKC is a single regulator with a dropout voltage of 2V and a maximum input voltage of 25V.
Texas Instruments UA7812CKC technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 1.5A |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 25V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UA7812 |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA7812CKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.