
The UA7812CKCE3 is a 12V fixed output linear voltage regulator from Texas Instruments. It operates over a temperature range of 0°C to 125°C and is available in a TO-220-3 package. The device has a maximum input voltage of 30V and a dropout voltage of 2V. It is RoHS compliant and has a quiescent current of 8mA. The UA7812CKCE3 is suitable for use in applications requiring a stable 12V output.
Texas Instruments UA7812CKCE3 technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Series | UA7812 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA7812CKCE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
