
1.5A fixed positive linear voltage regulator with a 12V output. Features a 2V dropout voltage and a maximum input voltage of 30V, operating from 14.5V to 30V. This through-hole component is housed in a TO-220 package, offering a 1.5A maximum output current and a 68dB power supply rejection ratio. Designed for operation between 0°C and 125°C, it is RoHS compliant and lead-free.
Texas Instruments UA7812CKCT technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 2V |
| Height | 4.65mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 4.3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 4.45mm |
| Width | 8.79mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA7812CKCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
