
Texas Instruments UA7812CKTER technical specifications.
| Package/Case | TO-252-4 |
| Dropout Voltage | 2V |
| Max Input Voltage | 25V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4.3mA |
| RoHS Compliant | No |
| Series | UA7812 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UA7812CKTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.