
Positive fixed output linear voltage regulator with a nominal output voltage of 15V and a maximum output current of 1.5A. Features a 2V dropout voltage and a maximum input voltage of 30V, operating from a minimum input voltage of 17.5V. Housed in a TO-220-3 through-hole package, this component offers a wide operating temperature range from 0°C to 125°C and a PSRR of 68dB.
Texas Instruments UA7815CKCT technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Max Input Voltage | 30V |
| Min Input Voltage | 17.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 15V |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 4.4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 4.45mm |
| Weight | 0.211644oz |
| Width | 8.59mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA7815CKCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
