
The UA7824CKTER is a 24V fixed output linear voltage regulator from Texas Instruments. It has a maximum output current of 1.5A and operates over a temperature range of 0°C to 125°C. The regulator is surface mount and available in a tape and reel packaging. It is not RoHS compliant and contains lead.
Texas Instruments UA7824CKTER technical specifications.
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 38V |
| Min Input Voltage | 27V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4.6mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | UA7824 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UA7824CKTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
