The UA78L02ACDR is an 8-pin dual linear voltage regulator from Texas Instruments. It operates from 4.75 to 20V input voltage and provides 2.45-2.75V output voltage with a maximum current of 0.1A. The device has a fixed output voltage and a dropout voltage of 2.3V. It can handle an operating temperature range of 0 to 125°C. The regulator is available in a SOP8 package.
Texas Instruments UA78L02ACDR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 4.75 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.75 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2.3 |
| Output Voltage1-Nom | 2.6 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UA78L02ACDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.