The UA78L05ACLP1 is a 3-terminal regulator with a fixed output voltage of 5V and a maximum output current of 0.1A. It operates within a temperature range of 0°C to 125°C and has a dropout voltage of 1.7V. The regulator has a voltage tolerance of 5% and a line regulation of 0.15% and load regulation of 0.06%. It is available in a SIP-3 package.
Texas Instruments UA78L05ACLP1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.15 |
| Load Regulation-Max | 0.06 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UA78L05ACLP1 to view detailed technical specifications.
No datasheet is available for this part.