Positive fixed 5V voltage regulator, this integrated circuit delivers up to 100mA output current. Featuring a 1.7V dropout voltage and a 5% accuracy, it operates within a 7V to 20V input voltage range. The device supports a wide temperature range from -40°C to 125°C and is housed in an 8-SOIC package.
Texas Instruments UA78L05AIDE4 technical specifications.
| Accuracy | 5% |
| Package/Case | D |
| Dropout Voltage | 1.7V |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UA78L05A |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L05AIDE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.