
8V positive fixed linear voltage regulator, offering a 100mA output current with an 8V output voltage. Features a 10% accuracy, 46dB PSRR, and a quiescent current of 6mA. Operates with a maximum input voltage of 23V and a minimum of 10.5V, across an ambient temperature range of 0°C to 125°C. Packaged in an 8-pin SOIC (D) package, supplied on tape and reel.
Texas Instruments UA78L08CDR technical specifications.
| Accuracy | 10% |
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Input Voltage | 23V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 8V |
| Min Output Voltage | 8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L08CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
