
9V positive fixed linear voltage regulator, offering 100mA output current with a 5% accuracy. Features a 1.7V dropout voltage and a maximum input voltage of 24V, with a minimum input of 11.5V. Operates across a temperature range of 0°C to 125°C. Packaged in an 8-pin SOIC (PDSO8) for surface-mount applications.
Texas Instruments UA78L09ACDRG4 technical specifications.
| Accuracy | 5% |
| Package/Case | D |
| Dropout Voltage | 1.7V |
| Lead Free | Contains Lead |
| Max Input Voltage | 24V |
| Min Input Voltage | 11.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 9V |
| Min Output Voltage | 9V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UA78L09A |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L09ACDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
