
Positive linear voltage regulator with a fixed 10V output and 100mA maximum output current. Features a 5% output voltage accuracy, 1.7V dropout voltage, and a maximum input voltage of 25V. Operates within a temperature range of -40°C to 125°C and is housed in an 8-SOIC package. This RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 44dB.
Texas Instruments UA78L10ACD technical specifications.
| Accuracy | 5% |
| Package/Case | D |
| Current Rating | 100mA |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 12.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Nominal Output Voltage | 10V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L10ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
