
The UA78M05CKC is a linear voltage regulator with a fixed output voltage of 5V and an output current of 500mA. It has a maximum input voltage of 27V and a dropout voltage of 2V. The device is packaged in a TO-220-3 package and is designed for through-hole mounting. The UA78M05CKC operates over a temperature range of 0°C to 125°C and is compliant with RoHS standards.
Texas Instruments UA78M05CKC technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 500mA |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 27V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 4.5mA |
| RoHS Compliant | Yes |
| Series | UA78M05 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78M05CKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.