
500mA positive fixed output linear voltage regulator with a 5V nominal output voltage. Features a 2V dropout voltage and a maximum input voltage of 25V. Operates across a temperature range of -40°C to 125°C. Surface mount TO-252 package with 3 leads. Offers 80dB PSRR and 3% accuracy.
Texas Instruments UA78M05CKVURG3 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-252 |
| Dropout Voltage | 2V |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 6.17mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Nominal Supply Current | 4.5mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 4.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 2.3mm |
| Weight | 0.011598oz |
| Width | 6.27mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78M05CKVURG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
