
500mA positive fixed linear voltage regulator with a 5V output. Features a 25V maximum input voltage and operates across a -40°C to 125°C temperature range. This surface mount component is housed in a 4-SOT-223 package, offering 80dB power supply rejection ratio and 4.5mA quiescent current. Lead-free and RoHS compliant.
Texas Instruments UA78M05IDCYR technical specifications.
| Package/Case | SOT-223-4 |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 5V |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 4.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.6mm |
| Weight | 0.006632oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78M05IDCYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
