
The Texas Instruments UA78M05IKTPRG3 is a single positive linear voltage regulator with a fixed output voltage of 5V and an output current of 500mA. It operates within a temperature range of -40°C to 125°C and is available in a TO-252-3 package, suitable for surface mount applications. The device is RoHS compliant and has a power supply rejection ratio of 80dB. The quiescent current is 4.5mA, and the maximum input voltage is 25V, while the minimum input voltage is 7V.
Texas Instruments UA78M05IKTPRG3 technical specifications.
| Package/Case | TO-252-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 25V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 4.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78M05IKTPRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
