
The UA78M08CDCYG3 is a single positive fixed linear voltage regulator from Texas Instruments, packaged in an SOT-223-4 surface mount package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The regulator has a dropout voltage of 2V and a maximum output current of 500mA. It is lead free and has a power supply rejection ratio of 80dB.
Texas Instruments UA78M08CDCYG3 technical specifications.
| Package/Case | SOT-223-4 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 4.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78M08CDCYG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
