
The UA78M08CKC is a linear voltage regulator with an output voltage of 8V and a maximum output current of 500mA. It is packaged in a TO-220-3 package and is designed for through hole mounting. The regulator has a dropout voltage of 2V and is RoHS compliant. It operates over a temperature range of 0°C to 125°C and is available in quantities of 50 per rail or tube packaging.
Texas Instruments UA78M08CKC technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 25V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 4.6mA |
| RoHS Compliant | Yes |
| Series | UA78M08 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78M08CKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.