
The UA78M08CKTPR is a single output linear voltage regulator from Texas Instruments. It has a fixed output voltage of 8V and can supply up to 500mA of current. The device is packaged in a TO-252-3 plastic package and is designed for surface mount applications. The regulator operates over a temperature range of 0°C to 125°C and is RoHS compliant.
Texas Instruments UA78M08CKTPR technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 25V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4.6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78M08CKTPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
