8V positive fixed output linear voltage regulator, offering a maximum output current of 500mA. Features a 2V dropout voltage and a maximum input voltage of 25V, with a minimum input voltage of 10.5V. This surface mount component operates within a temperature range of -40°C to 125°C and boasts a Power Supply Rejection Ratio (PSRR) of 80dB. Packaged in a TO-252-3 case, it is lead-free and RoHS compliant.
Texas Instruments UA78M08CKVURG3 technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 4.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.011598oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78M08CKVURG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
