Texas Instruments UA78M09CKTP technical specifications.
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Output Voltage | 9V |
| Quiescent Current | 4.6mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UA78M09CKTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.