
9V fixed positive linear voltage regulator, offering a 500mA output current. Features a TO-252-3 surface mount package with a 2V dropout voltage. Operates with a minimum input voltage of 11.5V and a maximum input voltage of 25V. Designed for a wide operating temperature range from 0°C to 125°C.
Texas Instruments UA78M09CKTPR technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 25V |
| Min Input Voltage | 11.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | 9V |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4.6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UA78M09 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78M09CKTPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
