
Texas Instruments UA78M10CKC technical specifications.
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.7mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UA78M10CKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.