Texas Instruments UA78M12CKTPRG3 technical specifications.
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4.8mA |
| RoHS Compliant | Yes |
| Series | UA78M12 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78M12CKTPRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
