
Positive fixed output linear voltage regulator, delivering 3.3V at up to 500mA. Features a 2V dropout voltage and a wide input voltage range from 5.3V to 25V. Operates across a temperature range of -40°C to 125°C with 3% output voltage accuracy. Packaged in a 4-pin SOT-223 surface-mount case, this RoHS compliant component offers 80dB PSRR.
Texas Instruments UA78M33CDCY technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223 |
| Dropout Voltage | 2V |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 5.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 4.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.6mm |
| Weight | 0.006632oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78M33CDCY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
