
3.3V fixed output linear voltage regulator, offering 500mA maximum output current. Features a 2V dropout voltage and a wide input voltage range from 5.3V to 25V. Operates across a temperature range of -40°C to 125°C. Packaged in a TO-220-3 configuration, this positive polarity regulator is RoHS compliant and lead-free.
Texas Instruments UA78M33CKCS technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 5.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.067197oz |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78M33CKCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
