
The Texas Instruments UA78M33CKCSE3 is a single-output linear voltage regulator with a fixed output voltage of 3.3V. It operates from an input voltage range of 5.3V to 25V and provides a maximum output current of 500mA. The device is packaged in a TO-220-3 package and is RoHS compliant. The regulator has a dropout voltage of 2V and a power supply rejection ratio of 80dB. It is suitable for use in applications where a stable 3.3V output is required, such as in industrial control systems or automotive electronics. The device can operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UA78M33CKCSE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 5.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Weight | 0.067197oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78M33CKCSE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
