
The UA7905CKTER is a negative linear voltage regulator with an output voltage of -5V and an output current of 1.5A. It is packaged in a TO-252-4 package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 125°C and has a power supply rejection ratio (PSRR) of 60dB. It is not RoHS compliant.
Texas Instruments UA7905CKTER technical specifications.
| Package/Case | TO-252-4 |
| Max Input Voltage | -25V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | -5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1.5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UA7905CKTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.