
Negative linear voltage regulator with a fixed -5V output voltage and a maximum output current of 1.5A. This integrated circuit features a TO-263-3 surface mount package, operating from -7V to -25V input voltage. It offers a Power Supply Rejection Ratio (PSRR) of 60dB and a quiescent current of 1.5mA, with an operating temperature range of 0°C to 125°C. The component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Texas Instruments UA7905CKTTR technical specifications.
| Package/Case | TO-263-3 |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.18mm |
| Max Input Voltage | -25V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | -5V |
| Max Supply Voltage | -25V |
| Min Supply Voltage | -7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 4.44mm |
| Weight | 0.050897oz |
| Width | 8.41mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA7905CKTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
