
Texas Instruments UA7908CKTER technical specifications.
| Package/Case | TO-252-4 |
| Lead Free | Contains Lead |
| Max Input Voltage | -25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | -8V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1.5A |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1.5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UA7908CKTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
