The UA7915CKC is a 3-terminal linear voltage regulator with a nominal output voltage of 15V and a maximum output current of 1.5A. It has a maximum input voltage of 25V and an operating temperature range of 0 to 125°C. The regulator has a dropout voltage of 1.1V and a line regulation of 0.1% and load regulation of 0.3%. It is available in a SIP-3 package.
Texas Instruments UA7915CKC technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 17.5 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.1 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UA7915CKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.