IC,VOLT REGULATOR,FIXED,-12V,BIPOLAR,SIP,3PIN,PLASTIC
Texas Instruments UA79L12ACLP technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | -12 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UA79L12ACLP to view detailed technical specifications.
No datasheet is available for this part.