Texas Instruments UA79M08CKTP technical specifications.
| Dropout Voltage | 1.1V |
| Lead Free | Contains Lead |
| Quiescent Current | 1mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UA79M08CKTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.