The UA79M08CKTPRG3 is a single-output linear voltage regulator with a fixed output voltage of -8V and an output current of 500mA. It operates over a temperature range of 0°C to 125°C and is available in a TO-252 package. The device is RoHS compliant and contains lead, making it non-compliant with lead-free regulations. The UA79M08CKTPRG3 is suitable for use in applications requiring a stable and regulated voltage supply.
Texas Instruments UA79M08CKTPRG3 technical specifications.
| Dropout Voltage | 1.1V |
| Lead Free | Contains Lead |
| Max Input Voltage | -25V |
| Min Input Voltage | -10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| RoHS Compliant | Yes |
| Series | UA79M08 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA79M08CKTPRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.