
The UA96174DC is a 16-pin through hole IC packaged in a ceramic dual in line package. It has a maximum package length of 19.94mm, width of 7.87mm, and height of 4.57mm. The seated plane height is 5.08mm with a pin pitch of 2.54mm. The package material is ceramic and it is mounted through a hole.
Texas Instruments UA96174DC technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.94(Max) |
| Package Width (mm) | 7.87(Max) |
| Package Height (mm) | 4.57(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments UA96174DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.